UMW IRF7416TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRF7416TR(UMW) |
| LCSC Part # | C5236694 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 10A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 890pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.04V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 410pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 61nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance
- P-channel MOSFET
- Surface mount
- dv/dt rated
- Fast switching
In-Stock: 305
305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.137 | $ 0.69 |
| 50+ | $ 0.1066 | $ 5.33 |
| 150+ | $ 0.0914 | $ 13.71 |
| 500+ | $ 0.08 | $ 40.00 |
| 3,000+ | $ 0.0652 | $ 195.60 |
| 6,000+ | $ 0.0606 | $ 363.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 890pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.04V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 410pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 61nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance
- P-channel MOSFET
- Surface mount
- dv/dt rated
- Fast switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
