UMW FDN5630(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDN5630(UMW) |
| LCSC Part # | C5236686 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 60V 4A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.09W | |
| RDS(on) | 85mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 180pF | |
| Gate Charge(Qg) | 2.1nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.09W | |
| RDS(on) | 85mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 180pF | |
| Gate Charge(Qg) | 2.1nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VDS(V) = 60V
- ID = 1.9A
- RDS(ON) < 85mΩ (VGS = 10V)
- RDS(ON) < 96mΩ (VGS = 4.5V)
Applications
AI Translation
- Battery switch
- DC/DC converter
In-Stock: 4,010
4,010 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0405 | $ 0.41 |
| 100+ | $ 0.032 | $ 3.20 |
| 300+ | $ 0.0277 | $ 8.31 |
| 3,000+ | $ 0.0234 | $ 70.20 |
| 6,000+ | $ 0.0208 | $ 124.80 |
| 9,000+ | $ 0.0195 | $ 175.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.09W | |
| RDS(on) | 85mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 180pF | |
| Gate Charge(Qg) | 2.1nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.09W | |
| RDS(on) | 85mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 180pF | |
| Gate Charge(Qg) | 2.1nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VDS(V) = 60V
- ID = 1.9A
- RDS(ON) < 85mΩ (VGS = 10V)
- RDS(ON) < 96mΩ (VGS = 4.5V)
Applications
AI Translation
- Battery switch
- DC/DC converter
C5236686 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
