TI SN74LVC1G86DCKR
| Manufacturer | |
| MPN | SN74LVC1G86DCKR |
| LCSC Part # | C52350 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-Input Exclusive-OR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@5V,50pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single 2- input exclusive- OR gate is designed for 1.65- V to 5.5- V VCC operation. The SN74LVC1G86 device performs the Boolean function Y = A x B or Y = AB(overline) + AB in positive logic. A common application is as a true/complement element. If the input is low, the other input is reproduced in true form at the output. If the input is high, the signal on the other input is reproduced inverted at the output. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial- power- down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoFree Package
- Supports 5- V Vcc Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to Vcc
- Max tpd of 4 ns at 3.3V
- Low Power Consumption, 10- A Max Icc
- ±24 - mA Output Drive at 3.3V
- Ioff Supports Live Insertion, Partial- PowerDown Mode, and Back- Drive Protection
- Latch- Up Performance Exceeds 100 mA Per JESD 78,Class II
- ESD Protection Exceeds JESD 22 2000- V Human- Body Model (A114- A)
- 200- V Machine Model (A115- A)
- 1000- V Charged- Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0664 | $ 0.66 |
| 100+ | $ 0.0525 | $ 5.25 |
| 300+ | $ 0.0455 | $ 13.65 |
| 3,000+ | $ 0.0379 | $ 113.70 |
| 6,000+ | $ 0.0337 | $ 202.20 |
| 9,000+ | $ 0.0316 | $ 284.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@5V,50pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single 2- input exclusive- OR gate is designed for 1.65- V to 5.5- V VCC operation. The SN74LVC1G86 device performs the Boolean function Y = A x B or Y = AB(overline) + AB in positive logic. A common application is as a true/complement element. If the input is low, the other input is reproduced in true form at the output. If the input is high, the signal on the other input is reproduced inverted at the output. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial- power- down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoFree Package
- Supports 5- V Vcc Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to Vcc
- Max tpd of 4 ns at 3.3V
- Low Power Consumption, 10- A Max Icc
- ±24 - mA Output Drive at 3.3V
- Ioff Supports Live Insertion, Partial- PowerDown Mode, and Back- Drive Protection
- Latch- Up Performance Exceeds 100 mA Per JESD 78,Class II
- ESD Protection Exceeds JESD 22 2000- V Human- Body Model (A114- A)
- 200- V Machine Model (A115- A)
- 1000- V Charged- Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



