MSKSEMI PMEG6020ETR-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | PMEG6020ETR-MS |
| LCSC Part # | C52287501 |
| Package | SOD-123FL |
| Customer # | |
| Description | 1 Independent 60V 700mV@2A 2A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,470
2,470
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0661 $ 0.0628 | $ 0.63 |
100+ | $ 0.0527 $ 0.0501 | $ 5.01 |
300+ | $ 0.046 $ 0.0437 | $ 13.11 |
3,000+ | $ 0.0409 $ 0.0389 | $ 116.70 |
6,000+ | $ 0.0369 $ 0.0351 | $ 210.60 |
9,000+ | $ 0.0349 $ 0.0332 | $ 298.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$