LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI PMEG2005EGWX-MS product image
  • PMEG2005EGWX-MS thumbnail 1
  • PMEG2005EGWX-MS thumbnail 2
  • PMEG2005EGWX-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI PMEG2005EGWX-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
PMEG2005EGWX-MS
LCSC Part #
C52287402
Packaging
SOD-123FL
Customer #
Key Attributes
20V 1 Independent 390mV@0.5A 500mA SOD-123FL Single Diodes RoHS
Datasheetpdf iconMSKSEMI PMEG2005EGWX-MS
Alternative Parts10
In-Stock: 2,980
2,980 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0663$ 0.0630$ 0.63
100+$ 0.0529$ 0.0503$ 5.03
300+$ 0.0461$ 0.0438$ 13.14
3,000+$ 0.0411$ 0.0391$ 117.30
6,000+$ 0.037$ 0.0352$ 211.20
9,000+$ 0.035$ 0.0333$ 299.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSOD-123FL
Voltage - DC Reverse (Vr) (Max)20V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - Forward(Vf@If)390mV@0.5A
Reverse Leakage Current (Ir)250uA@20V
Current - Rectified500mA
Non-Repetitive Peak Forward Surge Current22A

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount applications
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications

Applications

AI Translation
  • Low-voltage, high-frequency inverters
  • Freewheeling applications
  • Polarity protection applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PMEG2005EH-MSMSKSEMISOD-123FL2,770$0.0632 $0.0665
PMEG3005EH-MSMSKSEMISOD-123FL2,670$0.0632 $0.0665
PMEG3005EGWJ-MSMSKSEMISOD-123FL430$0.0767 $0.0807
PMEG3005EGWX-MSMSKSEMISOD-123FL470$0.0767 $0.0807
PMEG4005EH-MSMSKSEMISOD-123FL5,900$0.0705 $0.0742
PMEG4005EGWX-MSMSKSEMISOD-123FL2,710$0.0705 $0.0742
MBR130T1G-MSMSKSEMISOD-1231,970$ 0.0431
B0520W-MSMSKSEMISOD-1232,040$0.0204 $0.0214
PMEG2005EGWJ-MSMSKSEMISOD-123FL0$0.0767 $0.0807
MBRX140-MSMSKSEMISOD-123FL0$ 0.0204