ZHHXDZ AD7706BRZ-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | AD7706BRZ-HX |
| LCSC Part # | C52287323 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | SPI SOIC-16 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Input buffer;Soft reset;Power-on reset | |
| Interface | SPI | |
| Resolution(Bits) | 16 | |
| Number of Channels | 3 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AD7706BNZ-HX/AD7706BRZ-HX/AD7706BRUZ-HX is a 16-bit ADC designed for low-frequency measurement applications, capable of directly converting small signals from sensor measurements. The device features three pseudo-differential analog input channels and communicates via a 3-wire SPI serial interface. It integrates a configurable analog front-end that allows programmable gain, signal polarity, and update rate settings. Built-in self-calibration and system calibration functions eliminate gain and offset errors from both the device and the system. Additionally, it offers high resolution, excellent noise rejection, low voltage operation, and low power consumption, making it well-suited for instrumentation and industrial control applications.
Features
- 3-channel pseudo-differential input ADC
- 16-bit Σ-Δ analog-to-digital conversion
- Integral nonlinearity less than 0.003%
- Programmable gain: 1~128
- 3-wire serial interface
- Analog input buffering capability
- 3V or 5V supply voltage, ±5% tolerance
- Maximum power consumption 1mW at 3V supply
- Shutdown mode, maximum current 8μA
- Available in 16-pin PDIP, SOIC, TSSOP packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2452$ 2.9207 | $ 2.92 |
| 10+ | $ 2.7887$ 2.5099 | $ 25.10 |
| 30+ | $ 2.5178$ 2.2661 | $ 67.98 |
| 100+ | $ 2.2439$ 2.0196 | $ 201.96 |
| 500+ | $ 2.117$ 1.9053 | $ 952.65 |
| 1,000+ | $ 2.0598$ 1.8539 | $ 1853.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Input buffer;Soft reset;Power-on reset | |
| Interface | SPI | |
| Resolution(Bits) | 16 | |
| Number of Channels | 3 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AD7706BNZ-HX/AD7706BRZ-HX/AD7706BRUZ-HX is a 16-bit ADC designed for low-frequency measurement applications, capable of directly converting small signals from sensor measurements. The device features three pseudo-differential analog input channels and communicates via a 3-wire SPI serial interface. It integrates a configurable analog front-end that allows programmable gain, signal polarity, and update rate settings. Built-in self-calibration and system calibration functions eliminate gain and offset errors from both the device and the system. Additionally, it offers high resolution, excellent noise rejection, low voltage operation, and low power consumption, making it well-suited for instrumentation and industrial control applications.
Features
- 3-channel pseudo-differential input ADC
- 16-bit Σ-Δ analog-to-digital conversion
- Integral nonlinearity less than 0.003%
- Programmable gain: 1~128
- 3-wire serial interface
- Analog input buffering capability
- 3V or 5V supply voltage, ±5% tolerance
- Maximum power consumption 1mW at 3V supply
- Shutdown mode, maximum current 8μA
- Available in 16-pin PDIP, SOIC, TSSOP packages
C52287323 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

