MICROCHIP ATA6563-GBQW1
| Fabricante | |
| N.º de pieza fab. | ATA6563-GBQW1 |
| Nº LCSC | C5227235 |
| Emb. | VDFN-8(3x3) |
| Número de Cliente | |
| Atrib. clave | High-Speed CAN Transceiver with Standby Mode |
| Hoja de Datos | MICROCHIP ATA6563-GBQW1 |
| Cumplimiento RoHS | 2 documentos disponibles |
| Piezas alternativas | 20 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | MICROCHIP | |
| Emb. | VDFN-8(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 12uA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | MICROCHIP | |
| Emb. | VDFN-8(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Tipo | Descripción | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 12uA |
Descripción
The ATA6562/3 is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical Two-Wire CAN bus. The transceiver is designed for high-speed (up to 5 Mbps) CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It offers improved electromagnetic compatibility (EMC) and ESD performance as well as features such as:
- Ideal passive behavior to the CAN bus when the supply voltage is off
- Direct interfacing to microcontrollers with supply voltages from 3V to 5V (ATA6563) Three operating modes together with the dedicated fail-safe features make the ATA6562/3 an excellent choice for all types of high-speed CAN networks, especially in nodes requiring Low-Power mode with wake-up capability via the CAN bus.
The ATA6562/3 is a stand-alone dual high-speed CAN transceiver compliant with the ISO 11898-2, ISO 11898-2: 2016, ISO 11898-5 and SAE J2962-2 CAN standards. It provides a very low current consumption in Standby mode and wake-up capability via the CAN bus. There are two versions available, only differing in the function of pin 5:
- ATA6562: The pin 5 is the control input for Silent mode NSIL, allowing the ATA6562 to only receive data but not send data via the bus. The output driver stage is disabled. The VIO line and the VCC line are internally connected, this sets the signal levels of the TXD, RXD, STBY, and NSIL pins to levels compatible with 5V microcontrollers.
- ATA6563: The pin 5 is the VIO pin and should be connected to the microcontroller supply voltage. This allows direct interfacing to microcontrollers with supply voltages down to 3V and adjusts the signal levels of the TXD, RXD, and STBY pins to the I/O levels of the microcontroller. The I/O ports are supplied by the VIO pin.
Características
- Fully ISO 11898-2, ISO 11898-2: 2016 and SAE J2962-2 Compliant
- CAN FD Ready
- Communication Speed up to 5 Mbps
- ISO 26262 Functional Safety Ready
- Low Electromagnetic Emission (EME) and High Electromagnetic Immunity (EMI)
- Differential Receiver with Wide Common-Mode Range
- ATA6562: Silent Mode
- Remote Wake-Up Capability via CAN Bus - Wake-Up on Pattern (WUP), as Specified in ISO 11898-2: 2016, 3.8 µs Activity Filter Time
- Functional Behavior Predictable under All Supply Conditions
- Transceiver Disengages from the Bus When Not Powered Up
- RXD Recessive Clamping Detection
- High Electrostatic Discharge (ESD) Handling Capability on the Bus Pins
- Bus Pins Protected Against Transients in Automotive Environments
- Transmit Data (TXD) Dominant Time-Out Function
- Undervoltage Detection on VCC and VIO Pins
- CANH/CANL Short-Circuit and Overtemperature Protected
- Fulfills the OEM “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications”, Rev. 1.3
- AEC-Q100 and AEC-Q006 Qualified
- Two Ambient Temperature Grades Available:
- ATA6562-GAQW1, ATA6563-GAQW1, ATA6562-GBQW1 and ATA6563-GBQW1 up to Ta = +125°C
- ATA6562-GAQW0, ATA6563-GAQW0, ATA6562-GBQW0 and ATA6563-GBQW0 up to Ta = +150°C
- Packages: 8-pin SOIC, 8-pin VDFN with Wettable Flanks (Moisture Sensitivity Level 1)
Aplicaciones
- Classical CAN and CAN FD networks in Automotive
- Classical CAN and CAN FD networks in Industrial
- Classical CAN and CAN FD networks in Medical
- Classical CAN and CAN FD networks in Consumer applications
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.7796 | $ 0.78 |
| 10+ | $ 0.7617 | $ 7.62 |
| 30+ | $ 0.7487 | $ 22.46 |
| 100+ | $ 0.7373 | $ 73.73 |
Encapsulado Estándar6000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | MICROCHIP | |
| Emb. | VDFN-8(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 12uA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | MICROCHIP | |
| Emb. | VDFN-8(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Tipo | Descripción | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 12uA |
Descripción
The ATA6562/3 is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical Two-Wire CAN bus. The transceiver is designed for high-speed (up to 5 Mbps) CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It offers improved electromagnetic compatibility (EMC) and ESD performance as well as features such as:
- Ideal passive behavior to the CAN bus when the supply voltage is off
- Direct interfacing to microcontrollers with supply voltages from 3V to 5V (ATA6563) Three operating modes together with the dedicated fail-safe features make the ATA6562/3 an excellent choice for all types of high-speed CAN networks, especially in nodes requiring Low-Power mode with wake-up capability via the CAN bus.
The ATA6562/3 is a stand-alone dual high-speed CAN transceiver compliant with the ISO 11898-2, ISO 11898-2: 2016, ISO 11898-5 and SAE J2962-2 CAN standards. It provides a very low current consumption in Standby mode and wake-up capability via the CAN bus. There are two versions available, only differing in the function of pin 5:
- ATA6562: The pin 5 is the control input for Silent mode NSIL, allowing the ATA6562 to only receive data but not send data via the bus. The output driver stage is disabled. The VIO line and the VCC line are internally connected, this sets the signal levels of the TXD, RXD, STBY, and NSIL pins to levels compatible with 5V microcontrollers.
- ATA6563: The pin 5 is the VIO pin and should be connected to the microcontroller supply voltage. This allows direct interfacing to microcontrollers with supply voltages down to 3V and adjusts the signal levels of the TXD, RXD, and STBY pins to the I/O levels of the microcontroller. The I/O ports are supplied by the VIO pin.
Características
- Fully ISO 11898-2, ISO 11898-2: 2016 and SAE J2962-2 Compliant
- CAN FD Ready
- Communication Speed up to 5 Mbps
- ISO 26262 Functional Safety Ready
- Low Electromagnetic Emission (EME) and High Electromagnetic Immunity (EMI)
- Differential Receiver with Wide Common-Mode Range
- ATA6562: Silent Mode
- Remote Wake-Up Capability via CAN Bus - Wake-Up on Pattern (WUP), as Specified in ISO 11898-2: 2016, 3.8 µs Activity Filter Time
- Functional Behavior Predictable under All Supply Conditions
- Transceiver Disengages from the Bus When Not Powered Up
- RXD Recessive Clamping Detection
- High Electrostatic Discharge (ESD) Handling Capability on the Bus Pins
- Bus Pins Protected Against Transients in Automotive Environments
- Transmit Data (TXD) Dominant Time-Out Function
- Undervoltage Detection on VCC and VIO Pins
- CANH/CANL Short-Circuit and Overtemperature Protected
- Fulfills the OEM “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications”, Rev. 1.3
- AEC-Q100 and AEC-Q006 Qualified
- Two Ambient Temperature Grades Available:
- ATA6562-GAQW1, ATA6563-GAQW1, ATA6562-GBQW1 and ATA6563-GBQW1 up to Ta = +125°C
- ATA6562-GAQW0, ATA6563-GAQW0, ATA6562-GBQW0 and ATA6563-GBQW0 up to Ta = +150°C
- Packages: 8-pin SOIC, 8-pin VDFN with Wettable Flanks (Moisture Sensitivity Level 1)
Aplicaciones
- Classical CAN and CAN FD networks in Automotive
- Classical CAN and CAN FD networks in Industrial
- Classical CAN and CAN FD networks in Medical
- Classical CAN and CAN FD networks in Consumer applications
C5227235 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| ATA6561-GBQW-N | MICROCHIP | TDFN-8-EP(3x3) | 913 | $ 1.1702 | ||
| ATA6560-GBQW-N | MICROCHIP | TDFN-8-EP(3x3) | 82 | $ 0.9082 | ||
| TJA1051TK/3/1J | NXP | HVSON-8-EP(3x3) | 51,538 | $ 1.021 | ||
| TCAN1042GDRBRQ1 | TI | VSON-8(3x3) | 39 | $ 1.9516 | ||
| TCAN1051GDRBRQ1 | TI | VSON-8(3x3) | 5 | $ 1.5111 | ||
| TCAN1042DRBTQ1 | TI | SON-8-EP(3x3) | 1 | $ 1.0433 | ||
| SIT1040TK | SIT | TDFN-8-EP(3x3) | 1,890 | $ 0.7842 | ||
| TCAN1042VDRBRQ1 | TI | HVSON-8-EP(3x3) | 825 | $ 1.5995 | ||
| TCAN1042HGVDRBRQ1 | TI | HVSON-8-EP(3x3) | 30 | $ 4.3724 | ||
| TCAN1042HGVDRBTQ1 | TI | DFN-8-EP(3x3) | 4 | $ 1.6292 | ||
| TCAN1051HGVDRBRQ1 | TI | SON-8-EP(3x3) | 65 | $ 2.101 | ||
| TCAN1042DRBRQ1 | TI | VSON-8(3x3) | 100 | $ 2.6336 | ||
| TCAN1042GDRBTQ1 | TI | VSON-8(3x3) | 97 | $ 1.3729 | ||
| TJA1051-3DQ3/TR-HG | HGSEMI | DFN-8(3x3) | 952 | $ 0.5256 | ||
| TJA1044GTK/3Z | NXP | HVSON-8-EP(3x3) | 34,354 | $ 0.5458 | ||
| TJA1057GTK/3Z | NXP | HVSON-8-EP(3x3) | 57 | $ 1.2037 | ||
| ATA6562-GBQW1 | MICROCHIP | VDFN-8(3x3) | 10 | $ 0.9407 | ||
| TLE9250XLEXUMA1 | Infineon | TSON-8-EP(3x3) | 60 | $ 1.628 | ||
| TJA1057GTKZ | NXP | HVSON-8-EP(3x3) | 0 | $ 1.3649 | ||
| TCAN1042HVDRBTQ1 | TI | HVSON-8-EP(3x3) | 0 | $ 2.3407 |



