LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN LB946-F200S-BOR product image
  • LB946-F200S-BOR thumbnail 1
  • LB946-F200S-BOR thumbnail 2
  • LB946-F200S-BOR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LXWCONN LB946-F200S-BORRoHS

Manufacturer
LXWCONNAsian Brands
MPN
LB946-F200S-BOR
LCSC Part #
C52269331
Packaging
SMD,P=0.635mm(Staggered Pins)
Customer #
Key Attributes
-55℃~+125℃ 4 1.27mm Surface Mount,Vertical 200P SMD,P=0.635mm(Staggered Pins) Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconLXWCONN LB946-F200S-BOR
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.2401$ 11.24
10+$ 9.7028$ 97.03
30+$ 8.7668$ 263.00
100+$ 7.9811$ 798.11
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerLXWCONN
PackagingSMD,P=0.635mm(Staggered Pins)
Operating Temperature-55℃~+125℃
Voltage Rating100V
System Fit Height6.35mm;8mm;10mm;12mm
Supplementary FeaturesWith column
Number of Rows4
Current Rating (Max)2A
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Number of Pins200P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.