MOT MBR60100E
| Manufacturer |
MOT
Asian Brands |
| Mfr. Part # | MBR60100E |
| LCSC Part # | C52269136 |
| Package | TO-263 |
| Customer # | |
| Description | 500A 100V 1 Pair Common Cathode 870mV@30A 60A TO-263 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MOT | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6828 | $ 0.68 |
10+ | $ 0.5557 | $ 5.56 |
30+ | $ 0.4922 | $ 14.77 |
100+ | $ 0.4287 | $ 42.87 |
500+ | $ 0.3922 | $ 196.10 |
800+ | $ 0.3732 | $ 298.56 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$