MICROCHIP MCP251863T-E/SS
| Manufacturer | |
| MPN | MCP251863T-E/SS |
| LCSC Part # | C5226885 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | External CAN FD Controller with Integrated Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| Features | Auto retransmission control;Monitor mode;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Protocol | SPI | |
| Data Rate | 5Mbps | |
| Type | CAN FD Controller | |
| Supply Current | 20mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP251863 device is a cost-effective and small-footprint CAN FD controller (MCP2518FD) with an integrated Transceiver (ATA6563) that can be easily added to a microcontroller with an available SPI interface. A CAN FD channel can be easily added to a microcontroller that is either lacking a CAN FD peripheral or does not have enough CAN FD channels. MCP251863 supports both CAN frames in the Classical format (CAN2.0B) and CAN Flexible Data Rate (CAN FD) format, as specified in ISO 11898-1:2015. The integrated transceiver is a high-speed CAN FD Transceiver compliant with ISO 11898-2:2016 and SAE J2962-2 CAN standards. It provides a very low current consumption in Standby mode and wake-up capability via the CAN bus.
Features
- External CAN FD Controller with Integrated CAN FD Transceiver and Serial Peripheral Interface (SPI)
- Arbitration Bit Rate Up to 1 Mbps
- Data Bit Rate up to 5 Mbps
- CAN FD Controller Modes - Mixed CAN 2.0B and CAN FD Mode - CAN 2.0B Mode
- Fully ISO 11898-1:2015, ISO 11898-2: 2016 and SAE J2962-2 Compliant
- Temperature Ranges: - Extended (E): -40°C to +125°C - High (H): -40°C to +150°C
- ISO 26262 Functional Safety Ready
- Low Electromagnetic Emission (EME) and High Electromagnetic Immunity (EMI)
- AEC-Q100 and AEC-Q006 Qualified
- Package: SSOP28 (Moisture Sensitivity Level 2)
- 31 FIFOs, Configurable as Transmit or Receive FIFOs
- One Transmit Queue (TXQ)
- Transmit Event FIFO (TEF) with 32-bit Time Stamp
- Message Transmission Prioritization: - Based on Priority Bit Field - Message with Lowest ID gets Transmitted First Using the Transmit Queue (TXQ)
- Programmable Automatic Retransmission Attempts: Unlimited, 3 Attempts or Disabled
- 32 Flexible Filter and Mask Objects
- Each Object Can Be Configured to Filter Either: - Standard ID + first 18 data bits, or - Extended ID
- VDD: 2.7V to 5.5V
- Active Current: Maximum 20 mA at 5.5V
- 40 MHz CAN clock
- Sleep Current: 15 μA, Typical
- Low Power Mode Current: Maximum 10 μA from -40°C to +150°C
- Message Objects are Located in RAM: 2 KB
- Up to 3 Configurable Interrupt Pins
- Bus Health Diagnostics and Error Counters
- Transceiver Standby Control
- Start of Frame Pin for Indicating the Beginning of Messages on the Bus
- 40, 20 or 4 MHz Crystal or Ceramic Resonator; External Clock Input
- Clock Output with Prescaler
- Up to 20 MHz SPI Clock Speed
- Supports SPI Modes 0,0 and 1,1
- Registers and Bit Fields are Arranged in a Way to Enable Efficient Access through SPI
- SPI Commands with CRC to Detect Noise on SPI Interface
- Error Correction Code (ECC) Protected RAM
- GPIO Pins: INT0 and INT1 Can Be Configured as General Purpose I/O
- Open Drain Outputs: TXCAN, INT, INT0, and INT1 Pins Can Be Configured as Push/Pull or Open Drain Outputs
- Differential Receiver with Wide Common Mode Range
- Remote Wake-Up Capability via CAN Bus - Wake-Up on Pattern (WUP), as Specified in ISO 11898-2: 2016, 3.8 μs Activity Filter Time
- Functional Behavior Predictable under All Supply Conditions
- Transceiver Disengages from the Bus When Not Powered Up
- RXD Recessive Clamping Detection
- High Electrostatic Discharge (ESD) Handling Capability on the Bus Pins
- Bus Pins Protected Against Transients in Automotive Environments
- Transmit Data (TXD) Dominant Time-Out Function
- Undervoltage Detection on VCC and VIO Pins
- CANH/CANL Short-Circuit and Overtemperature Protected
- Low Max Standby Current of 12 μA
- Fulfills the OEM “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications, Rev. 1.3”
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4508 | $ 2.45 |
| 10+ | $ 2.064 | $ 20.64 |
| 30+ | $ 1.8218 | $ 54.65 |
| 100+ | $ 1.5732 | $ 157.32 |
| 500+ | $ 1.4611 | $ 730.55 |
| 1,000+ | $ 1.4123 | $ 1412.30 |
Standard Packaging2100/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| Features | Auto retransmission control;Monitor mode;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Protocol | SPI | |
| Data Rate | 5Mbps | |
| Type | CAN FD Controller | |
| Supply Current | 20mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP251863 device is a cost-effective and small-footprint CAN FD controller (MCP2518FD) with an integrated Transceiver (ATA6563) that can be easily added to a microcontroller with an available SPI interface. A CAN FD channel can be easily added to a microcontroller that is either lacking a CAN FD peripheral or does not have enough CAN FD channels. MCP251863 supports both CAN frames in the Classical format (CAN2.0B) and CAN Flexible Data Rate (CAN FD) format, as specified in ISO 11898-1:2015. The integrated transceiver is a high-speed CAN FD Transceiver compliant with ISO 11898-2:2016 and SAE J2962-2 CAN standards. It provides a very low current consumption in Standby mode and wake-up capability via the CAN bus.
Features
- External CAN FD Controller with Integrated CAN FD Transceiver and Serial Peripheral Interface (SPI)
- Arbitration Bit Rate Up to 1 Mbps
- Data Bit Rate up to 5 Mbps
- CAN FD Controller Modes - Mixed CAN 2.0B and CAN FD Mode - CAN 2.0B Mode
- Fully ISO 11898-1:2015, ISO 11898-2: 2016 and SAE J2962-2 Compliant
- Temperature Ranges: - Extended (E): -40°C to +125°C - High (H): -40°C to +150°C
- ISO 26262 Functional Safety Ready
- Low Electromagnetic Emission (EME) and High Electromagnetic Immunity (EMI)
- AEC-Q100 and AEC-Q006 Qualified
- Package: SSOP28 (Moisture Sensitivity Level 2)
- 31 FIFOs, Configurable as Transmit or Receive FIFOs
- One Transmit Queue (TXQ)
- Transmit Event FIFO (TEF) with 32-bit Time Stamp
- Message Transmission Prioritization: - Based on Priority Bit Field - Message with Lowest ID gets Transmitted First Using the Transmit Queue (TXQ)
- Programmable Automatic Retransmission Attempts: Unlimited, 3 Attempts or Disabled
- 32 Flexible Filter and Mask Objects
- Each Object Can Be Configured to Filter Either: - Standard ID + first 18 data bits, or - Extended ID
- VDD: 2.7V to 5.5V
- Active Current: Maximum 20 mA at 5.5V
- 40 MHz CAN clock
- Sleep Current: 15 μA, Typical
- Low Power Mode Current: Maximum 10 μA from -40°C to +150°C
- Message Objects are Located in RAM: 2 KB
- Up to 3 Configurable Interrupt Pins
- Bus Health Diagnostics and Error Counters
- Transceiver Standby Control
- Start of Frame Pin for Indicating the Beginning of Messages on the Bus
- 40, 20 or 4 MHz Crystal or Ceramic Resonator; External Clock Input
- Clock Output with Prescaler
- Up to 20 MHz SPI Clock Speed
- Supports SPI Modes 0,0 and 1,1
- Registers and Bit Fields are Arranged in a Way to Enable Efficient Access through SPI
- SPI Commands with CRC to Detect Noise on SPI Interface
- Error Correction Code (ECC) Protected RAM
- GPIO Pins: INT0 and INT1 Can Be Configured as General Purpose I/O
- Open Drain Outputs: TXCAN, INT, INT0, and INT1 Pins Can Be Configured as Push/Pull or Open Drain Outputs
- Differential Receiver with Wide Common Mode Range
- Remote Wake-Up Capability via CAN Bus - Wake-Up on Pattern (WUP), as Specified in ISO 11898-2: 2016, 3.8 μs Activity Filter Time
- Functional Behavior Predictable under All Supply Conditions
- Transceiver Disengages from the Bus When Not Powered Up
- RXD Recessive Clamping Detection
- High Electrostatic Discharge (ESD) Handling Capability on the Bus Pins
- Bus Pins Protected Against Transients in Automotive Environments
- Transmit Data (TXD) Dominant Time-Out Function
- Undervoltage Detection on VCC and VIO Pins
- CANH/CANL Short-Circuit and Overtemperature Protected
- Low Max Standby Current of 12 μA
- Fulfills the OEM “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications, Rev. 1.3”
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



