Brightking 470KD05
| Manufacturer | BrightkingAsian Brands |
| MPN | 470KD05 |
| LCSC Part # | C522638 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 47V 100A P=5mm |
| Datasheet | Brightking 470KD05 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 104V | |
| Rated Wattage | 10mW | |
| Energy | 1.1J | |
| Capacitance | 530pF@1kHz | |
| Maximum DC Volts | 38V | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 104V | |
| Rated Wattage | 10mW |
| Type | Description | |
|---|---|---|
| Energy | 1.1J | |
| Capacitance | 530pF@1kHz | |
| Maximum DC Volts | 38V | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Wide operating voltage (V1mA) range from 18V to 750V. Fast response to transient overvoltage. High transient energy absorption capability. Low clamping ratio with no follow-on current. MSL Level 1 per J-STD-020. Operating temperature: -40℃ to +105℃. Storage temperature: -40℃ to +125℃. Safety certifications: UL: E327997, CSA: 246579, VDE: 40027827.
Features
AI Translation
- Wide operating voltage (V₁ₘₐ) range from 18V to 750V
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C~+105°C
- Storage Temperature: -40°C~+125°C
- Safety certification: UL: E327997 CSA: 246579 VDE: 40027827
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0486 | $ 0.49 |
| 100+ | $ 0.037 | $ 3.70 |
| 300+ | $ 0.0312 | $ 9.36 |
| 1,000+ | $ 0.0268 | $ 26.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 104V | |
| Rated Wattage | 10mW | |
| Energy | 1.1J | |
| Capacitance | 530pF@1kHz | |
| Maximum DC Volts | 38V | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 104V | |
| Rated Wattage | 10mW |
| Type | Description | |
|---|---|---|
| Energy | 1.1J | |
| Capacitance | 530pF@1kHz | |
| Maximum DC Volts | 38V | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Wide operating voltage (V1mA) range from 18V to 750V. Fast response to transient overvoltage. High transient energy absorption capability. Low clamping ratio with no follow-on current. MSL Level 1 per J-STD-020. Operating temperature: -40℃ to +105℃. Storage temperature: -40℃ to +125℃. Safety certifications: UL: E327997, CSA: 246579, VDE: 40027827.
Features
AI Translation
- Wide operating voltage (V₁ₘₐ) range from 18V to 750V
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C~+105°C
- Storage Temperature: -40°C~+125°C
- Safety certification: UL: E327997 CSA: 246579 VDE: 40027827
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
C522638 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| B72205S0300K101 | TDK | Similar | Through Hole,P=5mm | 7,740 | $ 0.0702 | ||
| V47ZA1P | Littelfuse | Similar | Through Hole,P=5mm | 2,610 | $ 0.1314 | ||
| DGCX07D470K | DGCX | Similar | Through Hole,P=5mm | 980 | $ 0.0413 | ||
| FTR07D470K | FTR | Similar | Through Hole,P=5mm | 5,940 | $0.0525 $0.0552 | ||
| MOV-07D470K | BOURNS | Similar | Through Hole,P=5mm | 755 | $ 0.1747 |



