lingxingic HEF4013BT(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | HEF4013BT(LX) |
| LCSC Part # | C52261132 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3V~15V 1 2 SOP-14 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~15V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 4000 Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 1mA;2.6mA;6.8mA | |
| Current - Output Low(IOL) | 1mA;2.6mA;6.8mA | |
| Quiescent Current | 4uA | |
| Setup Time | 20ns;10ns;7ns | |
| Hold Time | 2ns | |
| Propagation Delay | 150ns@5V,50pF;65ns@10V,50pF;45ns@15V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HEF4013 is a dual D-type flip-flop with independent direct set inputs, direct clear inputs, clock inputs, and outputs. Data is accepted when the clock input is LOW and transferred to the outputs on the rising edge of the clock. The active-HIGH asynchronous clear and set inputs are independent of each other and override both the D and clock inputs. Outputs are buffered to optimize system performance. The Schmitt-trigger action on the clock input makes the circuit highly tolerant of slower clock rise and fall times. The operating supply voltage range is 3V to 15V. Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range: 3V ~ 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Tolerant of slow clock rise and fall times
- Operating temperature range: -40℃ ~ +125℃
- Package: SOP14/TSSOP14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1053 | $ 0.53 |
| 50+ | $ 0.0838 | $ 4.19 |
| 150+ | $ 0.073 | $ 10.95 |
| 500+ | $ 0.065 | $ 32.50 |
| 2,500+ | $ 0.0585 | $ 146.25 |
| 4,000+ | $ 0.0553 | $ 221.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~15V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 4000 Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 1mA;2.6mA;6.8mA | |
| Current - Output Low(IOL) | 1mA;2.6mA;6.8mA | |
| Quiescent Current | 4uA | |
| Setup Time | 20ns;10ns;7ns | |
| Hold Time | 2ns | |
| Propagation Delay | 150ns@5V,50pF;65ns@10V,50pF;45ns@15V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HEF4013 is a dual D-type flip-flop with independent direct set inputs, direct clear inputs, clock inputs, and outputs. Data is accepted when the clock input is LOW and transferred to the outputs on the rising edge of the clock. The active-HIGH asynchronous clear and set inputs are independent of each other and override both the D and clock inputs. Outputs are buffered to optimize system performance. The Schmitt-trigger action on the clock input makes the circuit highly tolerant of slower clock rise and fall times. The operating supply voltage range is 3V to 15V. Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range: 3V ~ 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Tolerant of slow clock rise and fall times
- Operating temperature range: -40℃ ~ +125℃
- Package: SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

