LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic HEF4066BT(LX) product image
Images for reference only

lingxingic HEF4066BT(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
HEF4066BT(LX)
LCSC Part #
C52261130
Packaging
SOP-14
Customer #
Key Attributes
3V~9V 350Ω SOP-14 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconlingxingic HEF4066BT(LX)
In-Stock: 3,040
3,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1189$ 0.59
50+$ 0.0944$ 4.72
150+$ 0.0821$ 12.32
500+$ 0.073$ 36.50
2,500+$ 0.0656$ 164.00
4,000+$ 0.0619$ 247.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
Manufacturerlingxingic
PackagingSOP-14
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Voltage - Supply3V~9V
Number of Channels-
Ron350Ω
Con-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The HEF4066 provides four single-pole single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active-high enable input (nE). When nE is low, the analog switch is turned off. This device is pin-compatible with the HEF4016 but features lower on-resistance. Furthermore, its on-resistance remains relatively constant across the entire input signal range.

Features

AI Translation
  • Wide supply voltage range: 3V ~ 9V
  • Fully static operation
  • 5V and 9V parametric ratings
  • Standardized symmetrical output characteristics
  • ESD protection on inputs and outputs
  • Operating temperature range: -40°C ~ +125°C
  • Package: SOP14/TSSOP14