LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic HEF4053BT(LX) product image
Images for reference only

lingxingic HEF4053BT(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
HEF4053BT(LX)
LCSC Part #
C52261128
Packaging
SOP-16
Customer #
Key Attributes
3V~9V 3 80Ω SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconlingxingic HEF4053BT(LX)
In-Stock: 3,815
3,815 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1369$ 0.68
50+$ 0.1087$ 5.44
150+$ 0.0946$ 14.19
500+$ 0.084$ 42.00
2,500+$ 0.0755$ 188.75
4,000+$ 0.0713$ 285.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
Manufacturerlingxingic
PackagingSOP-16
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Voltage - Supply3V~9V
Number of Channels3
Ron80Ω
Con-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The HEF4053 is a triple single-pole double-throw analog switch designed for analog or digital multiplexers/demultiplexers. Each switch has one digital selection input, two independent inputs/outputs, and one common input/output. All three switches share a single enable input. A high-level enable signal places all switches into a high-impedance off state, regardless of the selection inputs. VDD and VSS are the supply voltage connections for the digital control inputs, with a voltage range of 3V to 9V. The analog inputs/outputs can swing between VDD as the positive limit and VEE as the negative limit. VDD − VEE must not exceed 9V. Unused inputs must be connected to VDD, VSS, or other inputs. When operating as a digital multiplexer/demultiplexer, VEE is connected to VSS. VEE and VSS are the supply voltage connections for the switches.

Features

AI Translation
  • Wide supply voltage range: 3V to 9V
  • Fully static operation
  • 5V and 9V parametric specifications
  • Standardized symmetrical output characteristics
  • Operating temperature range: -40°C to +125°C
  • Package: SOP16/TSSOP16