LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic HEF4069UBT(LX) product image
Images for reference only

lingxingic HEF4069UBT(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
HEF4069UBT(LX)
LCSC Part #
C52261125
Packaging
SOP-14
Customer #
Key Attributes
3V~15V 6 30uA SOP-14 Gates and Inverters RoHS
Datasheetpdf iconlingxingic HEF4069UBT(LX)
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0727$ 0.73
100+$ 0.0578$ 5.78
300+$ 0.0504$ 15.12
1,000+$ 0.0448$ 44.80
4,000+$ 0.0404$ 161.60
8,000+$ 0.0381$ 304.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturerlingxingic
PackagingSOP-14
Input Type-
Logic Family-
Voltage - Supply3V~15V
Output Logic Level - Low-
Propagation Delay55ns@5V,50pF;30ns@10V,50pF;25ns@15V,50pF
Features-
Input Logic Level - Low1V;2V;2.5V
Operating Temperature-40℃~+85℃
Input Logic Level - High4V;8V;12.5V
Number of Circuits6
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)30uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

HEF4069 is an IC containing six independent unbuffered inverters. During normal operation, the VDD pin is connected to the power supply and the VSS pin is typically connected to ground. The supply voltage VDD range is 3V ~ 15V. Unused inputs must be connected to VDD, GND, or other inputs.

Features

AI Translation
  • Supply voltage range: 3V ~ 15V
  • Operating temperature range: -40℃ ~ +85℃
  • Package: SOP14/TSSOP14