lingxingic SN74HC125N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC125N(LX) |
| LCSC Part # | C52261122 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 1 9ns@5V,15pF 160uA DIP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 35mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HC/HCT125 is a quad buffer/line driver with 3-state outputs controlled by the output-enable input (nOE). When nOE is high, the outputs are in a high-impedance state. The device features built-in clamp diodes at the outputs, allowing the input interface to be connected to voltages higher than VCC through current-limiting resistors.
Features
AI Translation
- SN74HC125: CMOS input levels
- SN74HCT125: TTL input levels
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP14/SOP14/TSSOP14
In-Stock: 910
910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2986 | $ 1.49 |
| 50+ | $ 0.2362 | $ 11.81 |
| 150+ | $ 0.2095 | $ 31.43 |
| 500+ | $ 0.1761 | $ 88.05 |
| 2,000+ | $ 0.1613 | $ 322.60 |
| 5,000+ | $ 0.1523 | $ 761.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 35mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HC/HCT125 is a quad buffer/line driver with 3-state outputs controlled by the output-enable input (nOE). When nOE is high, the outputs are in a high-impedance state. The device features built-in clamp diodes at the outputs, allowing the input interface to be connected to voltages higher than VCC through current-limiting resistors.
Features
AI Translation
- SN74HC125: CMOS input levels
- SN74HCT125: TTL input levels
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

