LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74LS365ADR(LX) product image
Images for reference only

lingxingic SN74LS365ADR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74LS365ADR(LX)
LCSC Part #
C52261121
Packaging
SOP-16
Customer #
Key Attributes
2V~6V 6 1 11ns@4.5V,50pF 160uA SOP-16 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconlingxingic SN74LS365ADR(LX)
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.355$ 1.78
50+$ 0.2808$ 14.04
150+$ 0.2491$ 37.37
500+$ 0.2094$ 104.70
2,500+$ 0.1917$ 479.25
5,000+$ 0.1811$ 905.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingSOP-16
Input type-
Current - Output High(IOH)35mA
Series74LS
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)35mA
Number of Bits per Element6
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay11ns@4.5V,50pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SN74LS365 is a hex buffer/line driver with three-state outputs controlled by output enable inputs. When the output enable input is high, the outputs are in a high-impedance off-state. Input clamping diodes are included, enabling the use of current-limiting resistors to interface inputs to voltages higher than VCC.

Features

AI Translation
  • Three-state output
  • Operating temperature range: -40°C to +125°C
  • Package: DIP16/SOP16