lingxingic MCP1416T-E/OT(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | MCP1416T-E/OT(LX) |
| LCSC Part # | C52261119 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4.5V~18V 1.5A 1.5A SOT-23-5 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 15ns | |
| High Level Delay Time | 20ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | -;- | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The circuit primarily converts a single TTL-compatible input to a single high-current, high-voltage output with considerable drive capability, supporting non-inverting input-to-output operation. Key features include high reliability, supply voltage range of +4.5V ~ +18V, logic input voltage range of -5V ~ VDD + 0.3V, TTL-compatible input, peak output current of 1.5A (VDD = 18V), operating temperature range of -40 ~ +85℃, and SOT23-5 package.
Features
- Operating voltage range: +4.5V ~ +18V
- Logic input voltage range: -5V ~ VDD + 0.3V
- TTL-compatible input
- Output peak current: 1.5A (VDD = 18V)
- Operating temperature range: -40 ~ +85℃
- Package: SOT23-5
- High reliability
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1973 | $ 0.99 |
| 50+ | $ 0.156 | $ 7.80 |
| 150+ | $ 0.1383 | $ 20.75 |
| 500+ | $ 0.1162 | $ 58.10 |
| 3,000+ | $ 0.1064 | $ 319.20 |
| 6,000+ | $ 0.1005 | $ 603.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 15ns | |
| High Level Delay Time | 20ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | -;- | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The circuit primarily converts a single TTL-compatible input to a single high-current, high-voltage output with considerable drive capability, supporting non-inverting input-to-output operation. Key features include high reliability, supply voltage range of +4.5V ~ +18V, logic input voltage range of -5V ~ VDD + 0.3V, TTL-compatible input, peak output current of 1.5A (VDD = 18V), operating temperature range of -40 ~ +85℃, and SOT23-5 package.
Features
- Operating voltage range: +4.5V ~ +18V
- Logic input voltage range: -5V ~ VDD + 0.3V
- TTL-compatible input
- Output peak current: 1.5A (VDD = 18V)
- Operating temperature range: -40 ~ +85℃
- Package: SOT23-5
- High reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

