HXY MOSFET SI8600AC-B-IS-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SI8600AC-B-IS-HXY |
| LCSC Part # | C52260399 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Digital Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SI8600AC-B-IS is a low-power, bidirectional isolator compatible with the I2C interface. These devices use a silicon dioxide isolation barrier to separate logic input and output buffers. They block high voltages and prevent noise currents from entering the control-side ground, thereby avoiding circuit interference and protecting sensitive components. Based on iDivider technology, the device offers advantages over optocouplers in functionality, performance, size, and power consumption. The SI8600AC-B-IS provides two bidirectional channels supporting a complete isolated I2C interface, suitable for single-master applications. The device features independent 3.0V supplies on each side of the isolator and supports DC to 2 MHz operation over an ambient temperature range of -40°C to +125°C.
Features
- Bidirectional I2C communication
- Ultra-low power consumption
- Supports operating frequencies up to 2 MHz
- Open-drain interface
- Side 1 output: 3.5 mA sink current capability
- Side 2 output: 35 mA sink current capability
- 3.0V to 5.5V supply/logic level
- High common-mode transient immunity: 120 kV/µs typical
- RoHS compliant, SOP-8 package
Applications
- Isolated I2C interface
- SMBus interface
- PMBus interface
- Multi-level I2C interface
- Electric vehicles and hybrid vehicles
- Open-drain networks
- I2C level translation
- Power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2953$ 2.6363 | $ 2.64 |
| 10+ | $ 2.8273$ 2.2619 | $ 22.62 |
| 30+ | $ 2.5496$ 2.0397 | $ 61.19 |
| 100+ | $ 2.2688$ 1.8151 | $ 181.51 |
| 500+ | $ 2.1387$ 1.7110 | $ 855.50 |
| 1,000+ | $ 2.08$ 1.6640 | $ 1664.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SI8600AC-B-IS is a low-power, bidirectional isolator compatible with the I2C interface. These devices use a silicon dioxide isolation barrier to separate logic input and output buffers. They block high voltages and prevent noise currents from entering the control-side ground, thereby avoiding circuit interference and protecting sensitive components. Based on iDivider technology, the device offers advantages over optocouplers in functionality, performance, size, and power consumption. The SI8600AC-B-IS provides two bidirectional channels supporting a complete isolated I2C interface, suitable for single-master applications. The device features independent 3.0V supplies on each side of the isolator and supports DC to 2 MHz operation over an ambient temperature range of -40°C to +125°C.
Features
- Bidirectional I2C communication
- Ultra-low power consumption
- Supports operating frequencies up to 2 MHz
- Open-drain interface
- Side 1 output: 3.5 mA sink current capability
- Side 2 output: 35 mA sink current capability
- 3.0V to 5.5V supply/logic level
- High common-mode transient immunity: 120 kV/µs typical
- RoHS compliant, SOP-8 package
Applications
- Isolated I2C interface
- SMBus interface
- PMBus interface
- Multi-level I2C interface
- Electric vehicles and hybrid vehicles
- Open-drain networks
- I2C level translation
- Power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



