LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET ADUM1250ARZ-RL7-HXY product image
  • ADUM1250ARZ-RL7-HXY thumbnail 1
  • ADUM1250ARZ-RL7-HXY thumbnail 2
  • ADUM1250ARZ-RL7-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET ADUM1250ARZ-RL7-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
ADUM1250ARZ-RL7-HXY
LCSC Part #
C52260392
Packaging
SOP-8
Customer #
Key Attributes
SOP-8 Digital Isolators RoHS
Datasheetpdf iconHXY MOSFET ADUM1250ARZ-RL7-HXY
In-Stock: 467
467 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9522$ 1.95
10+$ 1.6595$ 16.60
30+$ 1.4767$ 44.30
100+$ 1.2891$ 128.91
500+$ 1.205$ 602.50
1,000+$ 1.1678$ 1167.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerHXY MOSFET
PackagingSOP-8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The ADUM1250ARZ-RL7 is a low-power, bidirectional isolator compatible with the I2C interface. These devices use a silicon dioxide isolation barrier to separate the logic input and output buffers. The device blocks high voltages and prevents noise currents from entering the control-side ground, thereby avoiding circuit interference and protecting sensitive components. Based on iDivider technology, the ADUM1250ARZ-RL7 offers advantages over optocouplers in functionality, performance, size, and power consumption. The device provides two bidirectional channels, supporting a complete isolated I2C interface for single-master applications. It features independent 3.0V supplies on each side of the isolator. The device operates over a frequency range of DC to 2MHz and an ambient temperature range of -40°C to +125°C.

Features

AI Translation
  • Bidirectional I2C communication
  • Ultra-low power consumption
  • Supports operating frequencies up to 2MHz
  • Open-drain interface
  • Side 1 output with 3.5mA sink current capability
  • Side 2 output with 35mA sink current capability
  • 3.0V to 5.5V supply/logic level
  • High common-mode transient immunity: 120kV/µs
  • Typical RoHS-compliant SOP-8 package

Applications

AI Translation
  • Isolated I2C, SMBus, PMBus interfaces
  • Multi-level I2C interfaces
  • Electric and hybrid vehicles
  • Open-drain networks
  • I2C level translation
  • Power supplies