HXY MOSFET ISO7221CDG4-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | ISO7221CDG4-HXY |
| LCSC Part # | C52260382 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 75kV/us SOP-8 Digital Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 200Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO7221CDG4 digital isolator delivers outstanding performance characteristics and reliability, surpassing optocouplers and other digital isolators based on alternative technologies. The device employs a next-generation intelligent voltage division technology based on capacitive coupling principles, enabling precise transmission of voltage signals across the isolation barrier without the need for modulation and demodulation. Each transmission channel is independent, supporting multiple channel direction configurations, with isolation voltage ratings from 1.5kV rms to 5.0kV rms and signal transmission rates from DC to 600Mbps. It supports 3.0V operating voltage and is compatible with signal level translation between 3.0V and 5.5V. When the input-side power supply is unpowered or no input signal is present while the output-side power supply is active, the isolator output maintains a default logic level.
Features
- Ultra-low power: 0.58mA per channel (at 1Mbps)
- High data rate: 200Mbps
- High common-mode transient immunity: 75kV/μs typical
- High immunity to radiated and conducted noise
- Low propagation delay: 9ns typical
- Isolation voltage: 3000Vrms AC
- Enhanced ESD protection: compliant with ESDA/JEDEC JS-001-2017, HBM ±8kV
- Wide operating temperature range: -40℃ ~ 125℃
- RoHS-compliant SOP-8 package
Applications
- General-purpose multi-channel isolation
- Industrial fieldbus isolation
- Industrial automation systems
- Isolated switching power supplies
- Isolated ADC and DAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5528$ 2.0423 | $ 2.04 |
| 10+ | $ 2.1704$ 1.7364 | $ 17.36 |
| 30+ | $ 1.9309$ 1.5448 | $ 46.34 |
| 100+ | $ 1.6865$ 1.3492 | $ 134.92 |
| 500+ | $ 1.5755$ 1.2604 | $ 630.20 |
| 1,000+ | $ 1.5279$ 1.2224 | $ 1222.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 200Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO7221CDG4 digital isolator delivers outstanding performance characteristics and reliability, surpassing optocouplers and other digital isolators based on alternative technologies. The device employs a next-generation intelligent voltage division technology based on capacitive coupling principles, enabling precise transmission of voltage signals across the isolation barrier without the need for modulation and demodulation. Each transmission channel is independent, supporting multiple channel direction configurations, with isolation voltage ratings from 1.5kV rms to 5.0kV rms and signal transmission rates from DC to 600Mbps. It supports 3.0V operating voltage and is compatible with signal level translation between 3.0V and 5.5V. When the input-side power supply is unpowered or no input signal is present while the output-side power supply is active, the isolator output maintains a default logic level.
Features
- Ultra-low power: 0.58mA per channel (at 1Mbps)
- High data rate: 200Mbps
- High common-mode transient immunity: 75kV/μs typical
- High immunity to radiated and conducted noise
- Low propagation delay: 9ns typical
- Isolation voltage: 3000Vrms AC
- Enhanced ESD protection: compliant with ESDA/JEDEC JS-001-2017, HBM ±8kV
- Wide operating temperature range: -40℃ ~ 125℃
- RoHS-compliant SOP-8 package
Applications
- General-purpose multi-channel isolation
- Industrial fieldbus isolation
- Industrial automation systems
- Isolated switching power supplies
- Isolated ADC and DAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



