LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET SI8422AB-D-IS-HXY product image
  • SI8422AB-D-IS-HXY thumbnail 1
  • SI8422AB-D-IS-HXY thumbnail 2
  • SI8422AB-D-IS-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SI8422AB-D-IS-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SI8422AB-D-IS-HXY
LCSC Part #
C52260371
Packaging
SOP-8
Customer #
Key Attributes
75kV/us SOP-8 Digital Isolators RoHS
Datasheetpdf iconHXY MOSFET SI8422AB-D-IS-HXY
In-Stock: 180
180 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2802$ 2.28
10+$ 1.9368$ 19.37
30+$ 1.722$ 51.66
100+$ 1.5023$ 150.23
500+$ 1.403$ 701.50
1,000+$ 1.359$ 1359.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerHXY MOSFET
PackagingSOP-8
CMTI(kV/us)75kV/us
Features-
Propagation Delay(tpd)9ns
Number of Channels2
Number of Forward Channels1
Voltage - Supply3V~5.5V;3V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)10Mbps
Default OutputHigh Level

Introduction

AI Translation

The SI8422AB-D-IS digital isolator delivers superior performance and reliability, outperforming optocouplers and other digital isolator technologies. It employs a next-generation intelligent voltage division technique based on capacitive voltage division principles, enabling precise transmission of voltage signals across the isolation barrier without modulation or demodulation. Each transmission channel operates independently, supporting multiple transmission direction configurations, with isolation voltage ratings from 1.5kV rms to 5.0kV rms and signal transmission from DC to 600Mbps. Operating voltage ranges from 3.0V to 5.5V with compatibility for 3.0V to 5.5V signal level translation. When the input-side power supply is unpowered or no input signal is present while the output-side power supply is active, the isolator output defaults to a defined logic level.

Features

AI Translation
  • Ultra-low power consumption: 0.58mA/channel (at 1Mbps)
  • High data rate: 10Mbps
  • High CMTI: 75kV/μs typical
  • High immunity to radiated and conducted noise
  • Low propagation delay: 9ns typical
  • Isolation voltage: 3000Vrms AC
  • Enhanced ESD protection: compliant with ESDA/JEDEC JS-001-2017, HBM ±8kV
  • Wide temperature range: -40℃ to 125℃
  • RoHS-compliant SOP-8 package

Applications

AI Translation
  • General-purpose multi-channel isolation
  • Industrial fieldbus isolation
  • Industrial automation systems
  • Isolated switching power supplies
  • Isolated ADC, DAC