LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET ADUM3201BRZ-RL7-HXY product image
  • ADUM3201BRZ-RL7-HXY thumbnail 1
  • ADUM3201BRZ-RL7-HXY thumbnail 2
  • ADUM3201BRZ-RL7-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET ADUM3201BRZ-RL7-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
ADUM3201BRZ-RL7-HXY
LCSC Part #
C52260360
Packaging
SOP-8
Customer #
Key Attributes
75kV/us SOP-8 Digital Isolators RoHS
Datasheetpdf iconHXY MOSFET ADUM3201BRZ-RL7-HXY
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5961$ 1.2769$ 1.28
10+$ 1.3565$ 1.0852$ 10.85
30+$ 1.2074$ 0.9660$ 28.98
100+$ 1.0535$ 0.8428$ 84.28
500+$ 0.9853$ 0.7883$ 394.15
1,000+$ 0.9552$ 0.7642$ 764.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerHXY MOSFET
PackagingSOP-8
CMTI(kV/us)75kV/us
Features-
Propagation Delay(tpd)-
Number of Forward Channels1
Voltage - Supply3V~5.5V;3V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)10Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The ADUM3201BRZ-RL7 digital isolator delivers outstanding performance and reliability, surpassing optocouplers and other digital isolator technologies. It employs a next-generation intelligent voltage-division technique based on capacitive division principles, enabling precise voltage signal transmission across the isolation barrier without modulation or demodulation. Each transmission channel operates independently, supporting multiple transmission direction configurations, with isolation voltage ratings from 1.5kV rms to 5.0kV rms and signal transmission from DC to 600Mbps. The operating voltage range spans 3.0V to 5.5V, with support for 3.0V to 5.5V logic level translation. When the input-side power is off or no input signal is present while the output-side power remains active, the isolator output defaults to a defined logic level.

Features

AI Translation
  • Ultra-low power consumption: 0.58mA per channel (at 1Mbps)
  • High data rate: 10Mbps
  • High common-mode transient immunity: 75kV/μs typical
  • High immunity to radiated and conducted noise
  • Low propagation delay: 9ns typical
  • Isolation voltage: 3000Vrms AC
  • Enhanced ESD protection: compliant with ESDA/JEDEC JS-001-2017, HBM ±8kV
  • Wide operating temperature range: -40℃ to 125℃
  • RoHS-compliant SOP-8 package

Applications

AI Translation
  • General-purpose multi-channel isolation
  • Industrial fieldbus isolation
  • Industrial automation systems
  • Isolated switching power supplies
  • Isolated ADC, DAC