LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET SI8423AB-D-IS-HXY product image
  • SI8423AB-D-IS-HXY thumbnail 1
  • SI8423AB-D-IS-HXY thumbnail 2
  • SI8423AB-D-IS-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SI8423AB-D-IS-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SI8423AB-D-IS-HXY
LCSC Part #
C52260354
Packaging
SOP-8
Customer #
Key Attributes
75kV/us SOP-8 Digital Isolators RoHS
Datasheetpdf iconHXY MOSFET SI8423AB-D-IS-HXY
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4565$ 1.46
10+$ 1.2106$ 12.11
30+$ 1.0757$ 32.27
100+$ 0.9234$ 92.34
500+$ 0.8552$ 427.60
1,000+$ 0.8251$ 825.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerHXY MOSFET
PackagingSOP-8
CMTI(kV/us)75kV/us
Features-
Propagation Delay(tpd)9ns
Number of Channels2
Number of Forward Channels2
Voltage - Supply3V~5.5V;3V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)10Mbps
Default OutputHigh Level

Introduction

AI Translation

The SI8423AB-D-IS digital isolator employs intelligent voltage division technology to achieve precise transmission of voltage signals across the isolation barrier via capacitive voltage division, eliminating the need for modulation and demodulation. Each transmission channel operates independently, supporting multiple transmission direction configurations. The device provides isolation voltage ratings from 1.5kV rms to 5.0kV rms and supports signal transmission rates from DC to 600Mbps. Operating voltage is 3.0V, with support for 3.0V to 5.5V signal level translation. When the input-side power is removed or no input signal is present while the output-side power remains active, the isolator outputs a default logic level.

Features

AI Translation
  • Ultra-low power consumption: 0.58mA/channel (at 1Mbps)
  • High data rate: 10Mbps
  • High CMTI: 75kV/μs typical
  • High immunity to radiated and conducted noise
  • Low propagation delay: 9ns typical
  • Isolation voltage: 3000Vrms AC
  • Enhanced ESD protection: compliant with ESDA/JEDEC JS-001-2017, HBM ±8kV
  • Wide temperature range: -40℃ to 125℃
  • RoHS-compliant SOP-8 package

Applications

AI Translation
  • General-purpose multi-channel isolation
  • Industrial fieldbus isolation
  • Industrial automation systems
  • Isolated switching power supplies
  • Isolated ADC, DAC