YJYCOIN YSTEP6-412TC
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSTEP6-412TC |
| LCSC Part # | C52259776 |
| Packaging | SMD-6P,7.6x6.6mm |
| Customer # | |
| Key Attributes | 4.1mH 1:1:11.75 SMD-6P,7.6x6.6mm Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-6P,7.6x6.6mm | |
| Secondary Winding | 1 | |
| Primary Winding(s) | Single, Multi-tap | |
| Inductance | 4.1mH | |
| Turns Ratio | 1:1:11.75 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 650
650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1881 | $ 1.19 |
| 10+ | $ 0.9766 | $ 9.77 |
| 30+ | $ 0.861 | $ 25.83 |
| 100+ | $ 0.7308 | $ 73.08 |
| 750+ | $ 0.6722 | $ 504.15 |
| 1,500+ | $ 0.6462 | $ 969.30 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-6P,7.6x6.6mm | |
| Secondary Winding | 1 | |
| Primary Winding(s) | Single, Multi-tap | |
| Inductance | 4.1mH | |
| Turns Ratio | 1:1:11.75 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



