YJYCOIN YSTEP6-402T
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSTEP6-402T |
| LCSC Part # | C52259775 |
| Packaging | SMD-6P,7.6x6.6mm |
| Customer # | |
| Key Attributes | 4mH 1:1:5.2 SMD-6P,7.6x6.6mm Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-6P,7.6x6.6mm | |
| Secondary Winding | 1 | |
| Primary Winding(s) | Single, Multi-tap | |
| Inductance | 4mH | |
| Turns Ratio | 1:1:5.2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 683
683 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1881$ 1.0456 | $ 1.05 |
| 10+ | $ 0.9766$ 0.8595 | $ 8.60 |
| 30+ | $ 0.861$ 0.7577 | $ 22.73 |
| 100+ | $ 0.7308$ 0.6431 | $ 64.31 |
| 750+ | $ 0.6722$ 0.5916 | $ 443.70 |
| 1,500+ | $ 0.6462$ 0.5687 | $ 853.05 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-6P,7.6x6.6mm | |
| Secondary Winding | 1 | |
| Primary Winding(s) | Single, Multi-tap | |
| Inductance | 4mH | |
| Turns Ratio | 1:1:5.2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



