MICROCHIP AT24CSW020-STUM-T
| Manufacturer | |
| MPN | AT24CSW020-STUM-T |
| LCSC Part # | C5224827 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | I²C-Compatible (Two-Wire) Serial EEPROM with a Security Register and Software Write Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSOT-23-5 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Software write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AT24CSW01X/AT24CSW02X provides 1,024/2,048 bits of Serial Electrically Erasable and Programmable ReadOnly Memory (EEPROM) organized as 128/256 words of 8 bits each. The device is optimi
Features
AI Translation
- Low-Voltage Operation: – VCC = 1.7V to 3.6V
- Internally Organized as 128x8 (1K) or 256x8 (2K)
- Software Write Protection of the EEPROM Array: – Five configuration options Protection settings can be made permanent
- 256-Bit Security Register: – Preprogrammed 128-bit serial number Additional 16 bytes of free user EEPROM provided to store critical user data
- Factory Set Hardware Client Address: – Unique ordering code for each available client address value (AT24CSW01X/AT24CSW02X)
- Industrial Temperature Range: -40℃ to +85℃
- I2C-Compatible (Two-Wire) Serial Interface: – 100 kHz Standard Mode, 1.7V to 3.6V – 400 kHz Fast Mode, 1.7V to 3.6V – 1 MHz Fast Mode Plus (FM+), 1.7V to 3.6V Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- Ultra Low Active Current (1 mA maximum) and Standby Current (0.8 μA maximum)
- 8-Byte Page Write Mode: – Partial page writes allowed
- Random and Sequential Read Modes
- Self-Timed Write Cycle within 5 ms
- Maximum ESD Protection > 4,000V
- High Reliability: – Endurance: 1,000,000 write cycles – Data retention: 100 years
- Green Package Options (Lead-free/Halide-free/RoHS compliant)
- Die Sale Option: Wafer Form
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8822 | $ 0.88 |
| 10+ | $ 0.7113 | $ 7.11 |
| 30+ | $ 0.625 | $ 18.75 |
| 100+ | $ 0.5404 | $ 54.04 |
| 500+ | $ 0.4883 | $ 244.15 |
| 1,000+ | $ 0.4623 | $ 462.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSOT-23-5 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Software write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AT24CSW01X/AT24CSW02X provides 1,024/2,048 bits of Serial Electrically Erasable and Programmable ReadOnly Memory (EEPROM) organized as 128/256 words of 8 bits each. The device is optimi
Features
AI Translation
- Low-Voltage Operation: – VCC = 1.7V to 3.6V
- Internally Organized as 128x8 (1K) or 256x8 (2K)
- Software Write Protection of the EEPROM Array: – Five configuration options Protection settings can be made permanent
- 256-Bit Security Register: – Preprogrammed 128-bit serial number Additional 16 bytes of free user EEPROM provided to store critical user data
- Factory Set Hardware Client Address: – Unique ordering code for each available client address value (AT24CSW01X/AT24CSW02X)
- Industrial Temperature Range: -40℃ to +85℃
- I2C-Compatible (Two-Wire) Serial Interface: – 100 kHz Standard Mode, 1.7V to 3.6V – 400 kHz Fast Mode, 1.7V to 3.6V – 1 MHz Fast Mode Plus (FM+), 1.7V to 3.6V Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- Ultra Low Active Current (1 mA maximum) and Standby Current (0.8 μA maximum)
- 8-Byte Page Write Mode: – Partial page writes allowed
- Random and Sequential Read Modes
- Self-Timed Write Cycle within 5 ms
- Maximum ESD Protection > 4,000V
- High Reliability: – Endurance: 1,000,000 write cycles – Data retention: 100 years
- Green Package Options (Lead-free/Halide-free/RoHS compliant)
- Die Sale Option: Wafer Form
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



