LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6489-E/SL product image
Images for reference only

MICROCHIP MCP6489-E/SLRoHS

Manufacturer
MPN
MCP6489-E/SL
LCSC Part #
C5224812
Packaging
SOIC-14-150mil
Customer #
Key Attributes
4 1.6mV 20V/us 75dB 1pA 550uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14-150mil Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMICROCHIP MCP6489-E/SL
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.587$ 0.59
10+$ 0.5731$ 5.73
57+$ 0.5638$ 32.14
114+$ 0.5546$ 63.22
Standard Packaging57/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOIC-14-150mil
Number of Channels4
Vos - Input Offset Voltage1.6mV
Slew Rate20V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
FeaturesEMI filtering/RF suppression
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)600nV/℃
Quiescent Current550uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density10nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging57
Sales UnitPiece

Introduction

AI Translation

The MCP6486/6R/6U/7/9 Operational Amplifier operates with a single-supply voltage, as low as 1.8V, while drawing low-quiescent current (720 μA, maximum per amplifier). This op amp also has low-input offset voltage (±1.6 mV, maximum) and rail-to-rail input and output operation. In addition, the MCP6486/6R/6U/7/9 is unity gain stable and has a gain bandwidth product of 10 MHz (typical). The MCP6486/6R/6U/7/9 has EMI protection to minimize the effects of electromagnetic interference from external sources. This feature makes it suited for EMI sensitive applications such as power lines, radio stations and mobile communications. This family is offered in single, dual and quad packages. All devices are designed using an advanced CMOS process and fully specified in the extended temperature range from -40°C to +125°C.

Features

AI Translation
  • Low Quiescent Current: 720 μA (maximum)/amplifier
  • Low Input Offset Voltage: ±1.6 mV (maximum)
  • Enhanced EMI Protection
  • Supply Voltage Range: 1.8V to 5.5V
  • Gain Bandwidth Product: 10 MHz (typical)
  • Rail-to-Rail Input/Output
  • Unity Gain Stable
  • No Phase Reversal
  • Quick Start-up Time
  • Small Packages: Singles in SC70-5, SOT-23-5; Dual in SOIC-8, MSOP-8; Quad in SOIC-14, TSSOP-14
  • Extended Temperature Range: -40°C to +125°C
  • AEC Q100 Qualified

Applications

AI Translation
  • Automotive
  • Portable Equipment
  • Medical Diagnostic Equipment
  • Active Filters
  • Sensor Conditioning