Leiditech PG1524DCBUSC
| Manufacturer |
Leiditech
Asian Brands |
| Mfr. Part # | PG1524DCBUSC |
| LCSC Part # | C5224356 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | 24VWM 43VC SOD-323 |
| Description | 320W@8/20us 43V 26.7V 24V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.092 $ 0.0782 | $ 0.39 |
50+ | $ 0.0733 $ 0.0624 | $ 3.12 |
150+ | $ 0.0639 $ 0.0544 | $ 8.16 |
500+ | $ 0.0569 $ 0.0484 | $ 24.20 |
3,000+ | $ 0.049 $ 0.0417 | $ 125.10 |
6,000+ | $ 0.0462 $ 0.0393 | $ 235.80 |
Standard Packaging 3000/Full
Reel | ||