ElecSuper BSS138W-7-F-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | BSS138W-7-F-ES |
| LCSC Part # | C5224279 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 360mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 9.7pF | |
| Current - Continuous Drain(Id) | 360mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 236mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| RDS(on) | 1.5Ω@10V;1.6Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | 650pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BSS138W-7-F-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product BSS138W-7-F-ES is lead-free.
Features
AI Translation
- 60V, R<sub>DS(ON)</sub> = 1.5 Ω (typical), V<sub>GS</sub> = 10V
- R<sub>DS(ON)</sub> = 1.6 Ω (typical), V<sub>GS</sub> = 4.5V
- Trench MOSFET technology
- High-density cell design for low R<sub>DS(ON)</sub>
- Material: Halogen-free
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
In-Stock: 25,220
25,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0225 | $ 0.23 |
| 100+ | $ 0.0173 | $ 1.73 |
| 300+ | $ 0.0144 | $ 4.32 |
| 3,000+ | $ 0.014 | $ 42.00 |
| 6,000+ | $ 0.0124 | $ 74.40 |
| 9,000+ | $ 0.0116 | $ 104.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 9.7pF | |
| Current - Continuous Drain(Id) | 360mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 236mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.2pF | |
| RDS(on) | 1.5Ω@10V;1.6Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | 650pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BSS138W-7-F-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product BSS138W-7-F-ES is lead-free.
Features
AI Translation
- 60V, R<sub>DS(ON)</sub> = 1.5 Ω (typical), V<sub>GS</sub> = 10V
- R<sub>DS(ON)</sub> = 1.6 Ω (typical), V<sub>GS</sub> = 4.5V
- Trench MOSFET technology
- High-density cell design for low R<sub>DS(ON)</sub>
- Material: Halogen-free
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



