ElecSuper 2N7002LT1G-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | 2N7002LT1G-ES |
| LCSC Part # | C5224213 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 300mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 11pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 1.85Ω@10V;2.05Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 28pF | |
| Gate Charge(Qg) | 1.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2N7002LT1G-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it achieves excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product 2N7002LT1G-ES is lead-free.
Features
AI Translation
- 60V, RDS(ON) = 1.85 Ω (typical), VGS = 10 V
- RDS(ON) = 2.05 Ω (typical), VGS = 4.5 V
- Trench MOSFET technology
- High-density cell design for low RDS(ON)
- ESD protection - Human Body Model (HBM): 2kV
- Material: Halogen-free
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0107 | $ 0.54 |
| 500+ | $ 0.0087 | $ 4.35 |
| 3,000+ | $ 0.0076 | $ 22.80 |
| 6,000+ | $ 0.0069 | $ 41.40 |
| 24,000+ | $ 0.0063 | $ 151.20 |
| 51,000+ | $ 0.006 | $ 306.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 11pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 1.85Ω@10V;2.05Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 28pF | |
| Gate Charge(Qg) | 1.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2N7002LT1G-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it achieves excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product 2N7002LT1G-ES is lead-free.
Features
AI Translation
- 60V, RDS(ON) = 1.85 Ω (typical), VGS = 10 V
- RDS(ON) = 2.05 Ω (typical), VGS = 4.5 V
- Trench MOSFET technology
- High-density cell design for low RDS(ON)
- ESD protection - Human Body Model (HBM): 2kV
- Material: Halogen-free
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



