VISHAY SFH618A-4
| Manufacturer | |
| Mfr. Part # | SFH618A-4 |
| LCSC Part # | C5224102 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, Low Input Current |
| Description | 50mA 250mV@1mA,0.8mA 55V 6V 1.1V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
43 
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6811 | $ 0.68 |
10+ | $ 0.5637 | $ 5.64 |
30+ | $ 0.5066 | $ 15.20 |
100+ | $ 0.417 | $ 41.70 |
500+ | $ 0.383 | $ 191.50 |
1,000+ | $ 0.3645 | $ 364.50 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$