LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SFH6106-2T product image
  • SFH6106-2T thumbnail 1
  • SFH6106-2T thumbnail 2
  • SFH6106-2T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SFH6106-2TRoHS

Manufacturer
MPN
SFH6106-2T
LCSC Part #
C5224076
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5.3kV TRANS SMD-4P
Datasheetpdf iconVISHAY SFH6106-2T
In-Stock: 363
363 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4649$ 0.46
10+$ 0.3723$ 3.72
30+$ 0.3321$ 9.96
100+$ 0.2811$ 28.11
500+$ 0.2487$ 124.35
1,000+$ 0.2348$ 234.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingSMD-4P
Rise time2us
Output Current50mA
Fall time2us
Vce Saturation(VCE(sat))400mV@10mA,2.5mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio125%;63%
Voltage - Forward(Vf)1.25V
Forward Current(If)60mA
Number of Channels-
Total Power Dissipation(Pd)150mW
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5.3kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The SFH610A and SFH6106 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6 and option 8. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 V_RMS or DC.

Features

AI Translation
  • Good CTR linearity depending on forward current
  • Isolation test voltage, 5300 VRMS
  • High collector emitter voltage, V_CEO = 70 V
  • Low saturation voltage
  • Fast switching times
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • End stackable, 0.100" (2.54 mm) spacing
  • High common mode interference immunity