DIODES DMP31D0U-7
| Manufacturer | |
| MPN | DMP31D0U-7 |
| LCSC Part # | C5224069 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 670mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 450mW | |
| RDS(on) | 1Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 76pF | |
| Gate Charge(Qg) | 900pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low gate threshold voltage
- Fast switching speed
- Gate ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Load switch for portable electronic devices
In-Stock: 165
165 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2267$ 0.0545 | $ 0.27 |
| 50+ | $ 0.1804$ 0.0433 | $ 2.17 |
| 150+ | $ 0.1606$ 0.0386 | $ 5.79 |
| 500+ | $ 0.1359$ 0.0327 | $ 16.35 |
| 3,000+ | $ 0.1248$ 0.0300 | $ 90.00 |
| 6,000+ | $ 0.1182$ 0.0284 | $ 170.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 670mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 450mW | |
| RDS(on) | 1Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 76pF | |
| Gate Charge(Qg) | 900pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low gate threshold voltage
- Fast switching speed
- Gate ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Load switch for portable electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



