Slkor LM317G
| Manufacturer | SlkorAsian Brands |
| MPN | LM317G |
| LCSC Part # | C5223660 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | Adjustable 3-Terminal Positive Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Slkor | |
| Packaging | SOT-223 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1.4A | |
| Operating Voltage | 40V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM317 is an adjustable 3-terminal positive voltage regulator, designed to supply 1.4A of output current with voltage adjustable from 1.2V~37V.
Features
AI Translation
- Output voltage adjustable from 1.2V~37V
- Output current in excess of 1.4A
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe area compensation
In-Stock: 510
510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.236 | $ 1.18 |
| 50+ | $ 0.187 | $ 9.35 |
| 150+ | $ 0.166 | $ 24.90 |
| 500+ | $ 0.1398 | $ 69.90 |
| 2,500+ | $ 0.1262 | $ 315.50 |
| 5,000+ | $ 0.1192 | $ 596.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Slkor | |
| Packaging | SOT-223 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1.4A | |
| Operating Voltage | 40V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM317 is an adjustable 3-terminal positive voltage regulator, designed to supply 1.4A of output current with voltage adjustable from 1.2V~37V.
Features
AI Translation
- Output voltage adjustable from 1.2V~37V
- Output current in excess of 1.4A
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe area compensation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



