Slkor BCX54-16
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | BCX54-16 |
| LCSC Part # | C5223659 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 1A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 45V 1A 130MHz 1.3W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0488 $ 0.0196 | $ 0.20 |
100+ | $ 0.043 $ 0.0172 | $ 1.72 |
300+ | $ 0.0402 $ 0.0161 | $ 4.83 |
1,000+ | $ 0.0363 $ 0.0146 | $ 14.60 |
5,000+ | $ 0.0346 $ 0.0139 | $ 69.50 |
10,000+ | $ 0.0337 $ 0.0135 | $ 135.00 |
Standard Packaging 1000/Full
Reel | ||