LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RL1400M-8 product image
Images for reference only

Brightking 2RL1400M-8RoHS

Manufacturer
BrightkingAsian Brands
MPN
2RL1400M-8
LCSC Part #
C522312
Packaging
-
Customer #
Key Attributes
GDT 1.4kV 5kA 2 POLE
Datasheetpdf iconBrightking 2RL1400M-8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4987$ 0.50
200+$ 0.193$ 38.60
500+$ 0.1868$ 93.40
1,000+$ 0.1838$ 183.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
Packaging-
Tolerance±20%
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)1.4kV
Capacitance1.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm * 8.0mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E327997

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment