LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RK1200M-4 product image
  • 2RK1200M-4 thumbnail 1
  • 2RK1200M-4 thumbnail 2
  • 2RK1200M-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 2RK1200M-4RoHS

Manufacturer
BrightkingAsian Brands
MPN
2RK1200M-4
LCSC Part #
C522268
Packaging
SMD,4.2x4mm
Customer #
Key Attributes
GDT 1.2kV 3kA 2 POLE SMD
Datasheetpdf iconBrightking 2RK1200M-4
In-Stock: 595
595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2336$ 1.17
50+$ 0.1829$ 9.15
150+$ 0.1612$ 24.18
900+$ 0.1341$ 120.69
2,700+$ 0.122$ 329.40
5,400+$ 0.1148$ 619.92
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingSMD,4.2x4mm
Operating Temperature Range-40℃~+85℃
Length4mm
Tolerance±20%
Impulse Discharge Current3kA
Width4.2mm
Voltage - DC Spark Over (Nom)1.2kV;1.9kV
Capacitance1pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging900
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 4.2mm*4.0mm
  • Storage and operating temperature: -40℃ ~ +85℃
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458 & E327997

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment