LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC74HC08AF(EL,F) product image
  • TC74HC08AF(EL,F) thumbnail 1
  • TC74HC08AF(EL,F) thumbnail 2
  • TC74HC08AF(EL,F) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC74HC08AF(EL,F)RoHS

Manufacturer
MPN
TC74HC08AF(EL,F)
LCSC Part #
C5221834
Packaging
SOP-14
Customer #
Key Attributes
Quad 2-Input AND Gate
Datasheetpdf iconTOSHIBA TC74HC08AF(EL,F)
In-Stock: 3,633
3,633 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5262$ 0.53
10+$ 0.4223$ 4.22
30+$ 0.3711$ 11.13
100+$ 0.3199$ 31.99
500+$ 0.2879$ 143.95
1,000+$ 0.2719$ 271.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingSOP-14
Features-
Operating Temperature-40℃~+85℃
Input Logic Level - High1.5V;3.15V;4.2V
Logic Family74HC
Input Logic Level - Low500mV;1.35V;1.8V
Output Logic Level - High1.9V;4.13V;5.63V
Quiescent Current(Iq)10uA
Voltage - Supply2V~6V
Current - Output High(IOH)4mA
Number of Channels4;2
Propagation Delay6ns@5V,15pF
Output Logic Level - Low100mV;330mV
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TC74HC08A is a high speed CMOS 2-INPUT AND GATE fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 2-stages including buffer output, which provide high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

Features

AI Translation
  • High speed: tpd = 6 ns (typ.) at VCC = 5 V
  • Low power dissipation: Icc = 1 μA (max) at Ta = 25℃
  • High noise immunity: ΔVNIH = VNIL = 28% VCC (min)
  • Output drive capability: 10 LSTTL loads
  • Symmetrical output impedance: IIOHI = IOL = 4 mA (min)
  • Balanced propagation delays: tpLH ≈ tpHL
  • Wide operating voltage range: VCC(opr) = 2 to 6 V
  • Pin and function compatible with 74LS08