LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M95128-DFMN6TP product image
Images for reference only

ST M95128-DFMN6TPRoHS

Manufacturer
MPN
M95128-DFMN6TP
LCSC Part #
C5221748
Packaging
SO-8
Customer #
Key Attributes
128Kbit SPI Interface EEPROM
Datasheetpdf iconST M95128-DFMN6TP
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8092$ 0.81
10+$ 0.7884$ 7.88
30+$ 0.7755$ 23.27
100+$ 0.7627$ 76.27
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSO-8
Voltage - Supply1.7V~5.5V
Memory Size128Kbit
Operating temperature-40℃~+85℃
Clock Frequency20MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M95128 devices are electrically erasable programmable memories (EEPROMs) organized as 16384x8 bits, accessed through the SPI bus. The M95128-W can operate with a supply voltage from 2.5 V to 5.5 V, the M95128-R can operate with a supply voltage from 1.8 V to 5.5 V and the M95128-DF can operate with a supply voltage from 1.7 V to 5.5 V over an ambient temperature range of -40 ℃ /+85 ℃. The M95128-DF offers an additional page, named the Identification page (64 bytes). The Identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.

Features

AI Translation
  • Compatible with the serial peripheral interface (SPI) bus
  • Memory array 128 Kbit (16 Kbytes) of EEPROM Page size: 64 bytes Additional write lockable page (Identification page)
  • Write time Byte Write within 5 ms Page Write within 5 ms
  • Write protect quarter array half array whole memory array
  • High-speed clock: 20 MHz
  • Single supply voltage: 2.5 V to 5.5 V for M95128-W 1.8 V to 5.5 V for M95128-R 1.7 V to 5.5 V for M95128-DF
  • Operating temperature range: from -40 ℃ up to +85 ℃
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages SO8 (ECOPACK2) TSSOP8 (ECOPACK2) UFDFPN8 (ECOPACK2) WLCSP (ECOPACK2)