ST M24128-DFMN6TP
| Manufacturer | |
| MPN | M24128-DFMN6TP |
| LCSC Part # | C5221742 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 128Kbit I2C serial access EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M24128 is a 128-Kbit I²C -compatible EEPROM (electrically erasable programmable memory) organized as 16 Kx8 bits. The M24128-BW can operate with a supply voltage from 2.5 V to 5.5 V, the M24128-BR can operate with a supply voltage from 1.8 V to 5.5 V, and the M24128-BF and M24128-DF can operate with a supply voltage from 1.7 V to 5.5 V (the M24128-BF and the M24128-DF can also operate down to 1.6 V, under some restricting conditions). All these devices operate with a clock frequency of 1 MHz (or less), over an ambient temperature range of -40 ℃ to +85 ℃. The M24128-D offers an additional page, named the identification page (64 byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
Features
- Compatible with following I²C bus modes: 1 MHz, 400 kHz, 100 kHz
- Memory array: 128 Kbit (16 Kbyte) of EEPROM
- Page size: 64 byte
- Additional write lockable page (M24128-D order codes)
- Single supply voltage range: 1.7 V to 5.5 V over -40 ℃ / +85 ℃, 1.6 V to 5.5 V over 0 ℃ / +85 ℃
- Write: Byte write within 5 ms, Page write within 5 ms
- Operating temperature range: from -40 ℃ up to +85 ℃
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-Up protection
- More than 4 million write cycles
- More than 200-years data retention
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5909 | $ 0.59 |
| 10+ | $ 0.4727 | $ 4.73 |
| 30+ | $ 0.4128 | $ 12.38 |
| 100+ | $ 0.3546 | $ 35.46 |
| 500+ | $ 0.3206 | $ 160.30 |
| 1,000+ | $ 0.3011 | $ 301.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M24128 is a 128-Kbit I²C -compatible EEPROM (electrically erasable programmable memory) organized as 16 Kx8 bits. The M24128-BW can operate with a supply voltage from 2.5 V to 5.5 V, the M24128-BR can operate with a supply voltage from 1.8 V to 5.5 V, and the M24128-BF and M24128-DF can operate with a supply voltage from 1.7 V to 5.5 V (the M24128-BF and the M24128-DF can also operate down to 1.6 V, under some restricting conditions). All these devices operate with a clock frequency of 1 MHz (or less), over an ambient temperature range of -40 ℃ to +85 ℃. The M24128-D offers an additional page, named the identification page (64 byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
Features
- Compatible with following I²C bus modes: 1 MHz, 400 kHz, 100 kHz
- Memory array: 128 Kbit (16 Kbyte) of EEPROM
- Page size: 64 byte
- Additional write lockable page (M24128-D order codes)
- Single supply voltage range: 1.7 V to 5.5 V over -40 ℃ / +85 ℃, 1.6 V to 5.5 V over 0 ℃ / +85 ℃
- Write: Byte write within 5 ms, Page write within 5 ms
- Operating temperature range: from -40 ℃ up to +85 ℃
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-Up protection
- More than 4 million write cycles
- More than 200-years data retention
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

