LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
FUXINSEMI BZT52C16S product image
  • BZT52C16S thumbnail 1
  • BZT52C16S thumbnail 2
  • BZT52C16S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI BZT52C16SRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
BZT52C16S
LCSC Part #
C5221600
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 16V 200mW SOD-323
Datasheetpdf iconFUXINSEMI BZT52C16S
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0124$ 0.0087$ 0.44
500+$ 0.0097$ 0.0068$ 3.40
3,000+$ 0.0079$ 0.0056$ 16.80
6,000+$ 0.007$ 0.0049$ 29.40
24,000+$ 0.0062$ 0.0044$ 105.60
51,000+$ 0.0058$ 0.0041$ 209.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFUXINSEMI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@11.2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece