Images are for reference only
EDA Models

YIYUAN YTC1P-8020-01

Manufacturer
YIYUAN
Asian Brands
Mfr. Part #
YTC1P-8020-01
LCSC Part #
C5221286
Package
SMD,D=2mm
Customer #
Key Attributes
CONN PIN 1POS SMD
Description
Pogo Pin 1 Position 10mm Length 2.5A 12V Surface Mount
Datasheet pdf icon YIYUAN YTC1P-8020-01
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure
Manufacturer YIYUAN
Package SMD,D=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 7326909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon YIYUAN YTC1P-8020-01
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 2,755
2,755 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1695 $ 0.85
50+
$ 0.1357 $ 6.79
150+
$ 0.1212 $ 18.18
1,000+
$ 0.0992 $ 99.20
2,000+
$ 0.0911 $ 182.20
5,000+
$ 0.0863 $ 431.50
Standard Packaging 1000/Full Bag
Better price for more quantity?
$