Unictron H2U36F1K1B0300
| Manufacturer | |
| MPN | H2U36F1K1B0300 |
| LCSC Part # | C52212023 |
| Packaging | SMD,5x2.2mm |
| Customer # | |
| Key Attributes | 1.2 Patch Antenna 1.9dBi 100MHz 2.45GHz SMD,5x2.2mm RF Antennas |
| Datasheet | Unictron H2U36F1K1B0300 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Unictron | |
| Packaging | SMD,5x2.2mm | |
| VSWR | 1.2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 1.9dBi | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1mm | |
| Length | 5mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Unictron | |
| Packaging | SMD,5x2.2mm | |
| VSWR | 1.2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 1.9dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1mm | |
| Length | 5mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Unictron's CW503 chip antenna is designed for ISM 2.4GHz applications, covering the frequency range of 2400~2500MHz. Manufactured using proprietary design and processes, the antenna delivers excellent performance and is fully compatible with SMT, helping to reduce assembly costs while improving device quality and consistency.
Features
AI Translation
- Stable and reliable performance
- Low profile, compact dimensions
- RoHS compliant
- SMT process compatible
Applications
AI Translation
- ISM 2.4 GHz applications
- ZigBee/BLE applications
- Bluetooth headset systems
- Handheld devices
- IEEE 802.11 b/g/n
- Wireless PCMCIA cards or USB adapters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Unictron | |
| Packaging | SMD,5x2.2mm | |
| VSWR | 1.2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 1.9dBi | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1mm | |
| Length | 5mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Unictron | |
| Packaging | SMD,5x2.2mm | |
| VSWR | 1.2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 1.9dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1mm | |
| Length | 5mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Unictron's CW503 chip antenna is designed for ISM 2.4GHz applications, covering the frequency range of 2400~2500MHz. Manufactured using proprietary design and processes, the antenna delivers excellent performance and is fully compatible with SMT, helping to reduce assembly costs while improving device quality and consistency.
Features
AI Translation
- Stable and reliable performance
- Low profile, compact dimensions
- RoHS compliant
- SMT process compatible
Applications
AI Translation
- ISM 2.4 GHz applications
- ZigBee/BLE applications
- Bluetooth headset systems
- Handheld devices
- IEEE 802.11 b/g/n
- Wireless PCMCIA cards or USB adapters
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



