Gainsil LMV358B-SR
| Manufacturer | GainsilAsian Brands |
| MPN | LMV358B-SR |
| LCSC Part # | C52211937 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 600uV 600V/ms 70dB 10pA 44uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 600uV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 44uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 150nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV358B/324B features a 1MHz gain-bandwidth product, 0.6V/μs slew rate, and 44μA quiescent current per amplifier at 5V. This device family is designed to deliver performance in low-voltage, low-noise systems. They are capable of driving heavy loads with rail-to-rail output swing. The input common-mode voltage range includes ground, and the LMV358B/324B input offset voltage ranges from 0.4mV to 0.8mV. Specifications are defined over the extended industrial temperature range (-40°C to +125°C). The operating voltage range is 1.8V to 5.5V. The LMV358B dual amplifier is available in green SOP-8 and MSOP-8 packages. The LMV324B quad amplifier is available in green SOP-14 and TSSOP-14 packages.
Features
- Single-supply voltage range: +1.8V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 1MHz (typical)
- Low input bias current: 10pA (typical)
- Low offset voltage: 0.6mV (typical)
- Quiescent current per amplifier: 44μA (typical)
- Built-in RF EMI rejection filter
- Operating temperature range: -40°C ~ +125°C
- Small form factor packages: LMV358B available in SOP-8 and MSOP-8; LMV324B available in SOP-14 and TSSOP-14
Applications
- ASIC input or output amplifier
- Sensor interface
- Medical communications
- Smoke detector
- Audio output
- Piezoelectric transducer amplifier
- Medical instrumentation
- Portable systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0578 | $ 0.58 |
| 100+ | $ 0.0459 | $ 4.59 |
| 300+ | $ 0.04 | $ 12.00 |
| 1,000+ | $ 0.0356 | $ 35.60 |
| 4,000+ | $ 0.032 | $ 128.00 |
| 8,000+ | $ 0.0302 | $ 241.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 600uV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 44uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 150nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV358B/324B features a 1MHz gain-bandwidth product, 0.6V/μs slew rate, and 44μA quiescent current per amplifier at 5V. This device family is designed to deliver performance in low-voltage, low-noise systems. They are capable of driving heavy loads with rail-to-rail output swing. The input common-mode voltage range includes ground, and the LMV358B/324B input offset voltage ranges from 0.4mV to 0.8mV. Specifications are defined over the extended industrial temperature range (-40°C to +125°C). The operating voltage range is 1.8V to 5.5V. The LMV358B dual amplifier is available in green SOP-8 and MSOP-8 packages. The LMV324B quad amplifier is available in green SOP-14 and TSSOP-14 packages.
Features
- Single-supply voltage range: +1.8V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 1MHz (typical)
- Low input bias current: 10pA (typical)
- Low offset voltage: 0.6mV (typical)
- Quiescent current per amplifier: 44μA (typical)
- Built-in RF EMI rejection filter
- Operating temperature range: -40°C ~ +125°C
- Small form factor packages: LMV358B available in SOP-8 and MSOP-8; LMV324B available in SOP-14 and TSSOP-14
Applications
- ASIC input or output amplifier
- Sensor interface
- Medical communications
- Smoke detector
- Audio output
- Piezoelectric transducer amplifier
- Medical instrumentation
- Portable systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

