LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Gainsil GS4581-TR product image
Images for reference only

Gainsil GS4581-TR

Manufacturer
GainsilAsian Brands
MPN
GS4581-TR
LCSC Part #
C52211860
Packaging
TSSOP-16
Customer #
Key Attributes
1 110Ω@3.5V TSSOP-16 Analog Switches, Multiplexers, Demultiplexers
DatasheetGainsil GS4581-TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,600
2,600 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3793$ 1.90
50+$ 0.2994$ 14.97
150+$ 0.2652$ 39.78
500+$ 0.2225$ 111.25
3,000+$ 0.2035$ 610.50
6,000+$ 0.1921$ 1152.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerGainsil
PackagingTSSOP-16
Features-
Operating Temperature-40℃~+85℃
Voltage - Supply3V~11V;1.5V~5.5V
Number of Channels1
Ron110Ω@3.5V
Propagation Delay-
Con-

Introduction

AI Translation

GS4581 is an 8-channel, TTL/CMOS-compatible analog multiplexer. It operates from a +3.0V to +11V single supply or ±1.5V to ±5.5V dual supply. The device features high voltage, low on-resistance, and low distortion. Its high performance makes it well suited for a wide range of applications such as cellular phones, audio and video signal routing. TTL/CMOS logic compatibility is guaranteed when using a single +5V or dual ±5V supply, as the logic threshold of all digital inputs is between 0.8V and 2.4V. The GS4581 is available in RoHS-compliant TSSOP-16 and SOP-16 packages. The operating temperature range is -40°C to +85°C.

Features

AI Translation
  • On-resistance: 51Ω max with ±5V supply; 84Ω max with single +5V supply
  • High off-isolation: -70dB (RL = 50Ω, f = 1MHz)
  • Single-supply operation: +3.0V ~ +11V; dual-supply operation: ±1.5V to ±5.5V
  • Low on-resistance flatness
  • Low off-leakage current: 10nA typical at +25°C
  • Low on-leakage current: 10nA typical at +25°C
  • Low distortion: 0.08% (RL = 600Ω, f = 20Hz to 20kHz)
  • Rail-to-rail input and output operation
  • TTL/CMOS logic compatible
  • Operating temperature range: -40°C to +85°C
  • Available in RoHS-compliant TSSOP-16 and SOP-16 packages

Applications

AI Translation
  • Battery-powered equipment
  • Automotive
  • Sample-and-hold circuits
  • Portable systems
  • Audio and video signal routing
  • Mobile phones