Adjustable Wrench 8" Plastic-Dipped Handle G016808
| Manufacturer | SHEFFIELDAsian Brands |
| MPN | G016808 |
| LCSC Part # | C5221146 |
| Packaging | - |
| Customer # | |
| Key Attributes | Wrenches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Wrenches | |
| Manufacturer | SHEFFIELD | |
| Packaging | - | |
| Usage Scenario | - | |
| hardness | - | |
| material quality | - | |
| size | 8 Inches | |
| specifications | - | |
| characteristic | - | |
| surface treatment | - | |
| length | 206mm | |
| Maximum opening size | 25mm | |
| colour | Blue and Black Two Colors |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2392 | $ 3.24 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

