VBsemi Elec BUK9230-55A-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BUK9230-55A-VB |
| LCSC Part # | C52209175 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 100W 60V 45A 2V 25mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs |
| Datasheet | VBsemi Elec BUK9230-55A-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 140pF | |
| Pd - Power Dissipation | 100W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 11nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 140pF | |
| Pd - Power Dissipation | 100W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 45A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 11nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature up to 175°C
- RoHS compliant
- Drain connected to heatsink
- N-channel MOSFET
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5614$ 0.5334 | $ 0.53 |
| 10+ | $ 0.4524$ 0.4298 | $ 4.30 |
| 30+ | $ 0.4052$ 0.3850 | $ 11.55 |
| 100+ | $ 0.3466$ 0.3293 | $ 32.93 |
| 500+ | $ 0.3206$ 0.3046 | $ 152.30 |
| 1,000+ | $ 0.306$ 0.2907 | $ 290.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 140pF | |
| Pd - Power Dissipation | 100W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 11nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 140pF | |
| Pd - Power Dissipation | 100W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 45A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 11nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature up to 175°C
- RoHS compliant
- Drain connected to heatsink
- N-channel MOSFET
C52209175 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2SK2926STL-E-VB | VBsemi Elec | TO-252 | 204 | $0.6045 $0.6363 | ||
| 40N06 TO252-VB | VBsemi Elec | TO-252 | 20 | $0.4438 $0.5221 | ||
| IPD230N06NG-VB | VBsemi Elec | TO-252 | 20 | $0.4225 $0.497 | ||
| D35NF06-VB | VBsemi Elec | TO-252 | 20 | $0.4225 $0.497 | ||
| 2SK3385-Z-E2-VB | VBsemi Elec | TO-252 | 12 | $0.4438 $0.5221 | ||
| PHD21N06LT-VB | VBsemi Elec | TO-252 | 4 | $0.4023 $0.4732 | ||
| 2SK3385-Z-E1-AZ-VB | VBsemi Elec | TO-252 | 2 | $0.4306 $0.5065 | ||
| IPD400N06NG-VB | VBsemi Elec | TO-252 | 0 | $0.6237 $0.6565 | ||
| NP22N055SLE-E1-AZ-VB | VBsemi Elec | TO-252 | 0 | $0.6036 $0.6353 | ||
| FQD30N06TF-VB | VBsemi Elec | TO-252 | 0 | $ 0.629 | ||
| FQD30N06TM-VB | VBsemi Elec | TO-252 | 0 | $ 0.629 | ||
| IPD30N06S2-15-VB | VBsemi Elec | TO-252 | 0 | $ 0.629 | ||
| IPD30N06S3-24-VB | VBsemi Elec | TO-252 | 0 | $ 0.629 | ||
| IRFR1205NTRLPBF-VB | VBsemi Elec | TO-252 | 0 | $ 0.629 | ||
| NP22N055ILE-E1-AY-VB | VBsemi Elec | TO-252 | 0 | $ 0.629 | ||
| NP32N055IDE-VB | VBsemi Elec | TO-252 | 0 | $ 0.629 | ||
| NP34N055SLE-E1-AY-VB | VBsemi Elec | TO-252 | 0 | $ 0.629 | ||
| NTD18N06T4G-VB | VBsemi Elec | TO-252 | 0 | $ 0.629 | ||
| NTD24N06T4G-VB | VBsemi Elec | TO-252 | 0 | $ 0.629 | ||
| NTD5414NT4G-VB | VBsemi Elec | TO-252 | 0 | $ 0.629 |



