Wuxi I-core Elec AiP33628VE28.TB
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP33628VE28.TB |
| LCSC Part # | C52208676 |
| Packaging | ESSOP-28 |
| Customer # | |
| Key Attributes | 16 48.48mA 3V~5.5V ESSOP-28 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | ESSOP-28 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | - | |
| Switch Tube (Built-In/External) | - | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Input(AC) | - | |
| Topology | - | |
| Number of Channels | 16 | |
| Type | - | |
| Output Current | 48.48mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AiP33628 is an 8×16 common-anode constant-current LED driver controller IC. It provides 8-channel common-anode outputs and 16-channel cathode constant-current outputs, capable of driving up to 8×16=128 LEDs in a dot matrix configuration. Suitable for various monochrome and color LED display panel systems.
Features
AI Translation
- Operating voltage range: 3.0V~5.5V
- 8-channel anode LED driver, capable of simultaneously driving 32 LEDs at maximum current
- 16-channel cathode LED constant current driver, maximum output current 40mA
- Ghost elimination function
- 2-wire serial communication interface
- 16-level adjustable constant current
- Package types: SOP28/SSOP28/QFN28/ESSOP28
In-Stock: 395
395 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3482 | $ 1.74 |
| 50+ | $ 0.2736 | $ 13.68 |
| 150+ | $ 0.2416 | $ 36.24 |
| 500+ | $ 0.2017 | $ 100.85 |
| 2,500+ | $ 0.184 | $ 460.00 |
| 5,000+ | $ 0.1733 | $ 866.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | ESSOP-28 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | - | |
| Switch Tube (Built-In/External) | - | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Input(AC) | - | |
| Topology | - | |
| Number of Channels | 16 | |
| Type | - | |
| Output Current | 48.48mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AiP33628 is an 8×16 common-anode constant-current LED driver controller IC. It provides 8-channel common-anode outputs and 16-channel cathode constant-current outputs, capable of driving up to 8×16=128 LEDs in a dot matrix configuration. Suitable for various monochrome and color LED display panel systems.
Features
AI Translation
- Operating voltage range: 3.0V~5.5V
- 8-channel anode LED driver, capable of simultaneously driving 32 LEDs at maximum current
- 16-channel cathode LED constant current driver, maximum output current 40mA
- Ghost elimination function
- 2-wire serial communication interface
- 16-level adjustable constant current
- Package types: SOP28/SSOP28/QFN28/ESSOP28
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



