MSKSEMI MBR10200CS-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MBR10200CS-MS |
| LCSC Part # | C5220852 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-252 |
| Description | 130A 200V 1 Pair Common Cathode 920mV@5A 10A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,540 
2,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1517 $ 0.1290 | $ 0.65 |
50+ | $ 0.1217 $ 0.1035 | $ 5.18 |
150+ | $ 0.1068 $ 0.0908 | $ 13.62 |
500+ | $ 0.0956 $ 0.0813 | $ 40.65 |
2,500+ | $ 0.0828 $ 0.0704 | $ 176.00 |
5,000+ | $ 0.0783 $ 0.0666 | $ 333.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$